
CGPT-R-3.2-0 | |
|---|---|
DigiKey Part Number | 484-CGPT-R-3.2-0-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-R-3.2-0 |
Description | CGPT-R-3.2-0 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.063" (1.60mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 135°C |
Type | Shrink Temperature 80°C |
Shrinkage Ratio | Shelf Life 144 Months |
Inner Diameter - Supplied 0.125" (3.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 18,32600 € | 183,26 € |
| Unit Price without VAT: | 18,32600 € |
|---|---|
| Unit Price with VAT: | 21,80794 € |

