
CGPT-25.4/12.7-0-SP | |
|---|---|
DigiKey Part Number | 484-CGPT-25.4/12.7-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-25.4/12.7-0-SP |
Description | HEAT SHRINK 25.4MM BLACK METER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 1.000" (25.40mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Material | ||
Features | Chemical Resistant, Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -40°C ~ 135°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 196.8' (60.0m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,09000 € | 4,09 € |
| 5 | 3,36400 € | 16,82 € |
| 10 | 3,09400 € | 30,94 € |
| 20 | 2,84550 € | 56,91 € |
| 50 | 2,54740 € | 127,37 € |
| 100 | 2,34300 € | 234,30 € |
| 250 | 2,14540 € | 536,35 € |
| Unit Price without VAT: | 4,09000 € |
|---|---|
| Unit Price with VAT: | 4,86710 € |










