
CGPT-18/6-0-SP | |
|---|---|
DigiKey Part Number | 484-CGPT-18/6-0-SP-DS-ND |
Manufacturer | |
Manufacturer Product Number | CGPT-18/6-0-SP |
Description | HEATSHRINK 0.709" BLACK METER |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.709" (18.01mm) 3 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.709" (18.01mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.033" (0.84mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -40°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 492.1' (150.0m) | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,29000 € | 6,29 € |
| 5 | 5,17800 € | 25,89 € |
| 10 | 4,76200 € | 47,62 € |
| 20 | 4,38050 € | 87,61 € |
| 50 | 3,92160 € | 196,08 € |
| 100 | 3,60670 € | 360,67 € |
| Unit Price without VAT: | 6,29000 € |
|---|---|
| Unit Price with VAT: | 7,48510 € |


