cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB5349-000

DigiKey Part Number
CB5349-000-ND
Manufacturer
Manufacturer Product Number
CB5349-000
Description
HEATSHRINK 1.1" X 4' BLACK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.100" (27.94mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.100" (27.94mm)
Inner Diameter - Recovered
0.374" (9.50mm)
Recovered Wall Thickness
0.120" (3.05mm)
Material
Features
Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Moisture-Proof, Strain Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
36 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2021,09100 €421,82 €
4019,39875 €775,95 €
6019,36617 €1.161,97 €
Manufacturers Standard Package
Unit Price without VAT:21,09100 €
Unit Price with VAT:25,09829 €
Alternate Length
HEATSHRINK 1.1" X 0.5' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1.1" X 0.75' BLACK
In-Stock: 0
Unit Price: 5,85031 €