ATUM-8/2-0-SP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 3.229
Unit Price: 9,13000 €
Datasheet
MFG_ATUM-XX-X-0-SP.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-8/2-0-SP

DigiKey Part Number
ATUM-8/2-0-SP-200-ND
Manufacturer
Manufacturer Product Number
ATUM-8/2-0-SP
Description
HEATSHRINK 0.315" X 656.2' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.315" (8.00mm) 4 to 1 Black 656.2' (200.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
656.2' (200.0m)
Inner Diameter - Supplied
0.315" (8.00mm)
Inner Diameter - Recovered
0.079" (2.01mm)
Recovered Wall Thickness
0.039" (0.99mm)
Material
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK DUAL WALL 8MM X 4'
In-Stock: 5919
Unit Price: 8,40000 €
HEAT SHRINK TUBING
In-Stock: 0
Unit Price: 0,28979 €
HEAT SHRINK 0.315" BLACK METER
In-Stock: 0
Unit Price: 5,48000 €
HEATSHRINK DUAL WALL 8MM
In-Stock: 0
Unit Price: 6,21562 €