cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-52/13-0-SP

DigiKey Part Number
484-ATUM-52/13-0-SP-DS-ND
Manufacturer
Manufacturer Product Number
ATUM-52/13-0-SP
Description
HEATSHRINKDUALWALL52MM METER
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 2.050" (52.07mm) 4 to 1 Black Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Meters in Order Quantity
Inner Diameter - Supplied
2.050" (52.07mm)
Inner Diameter - Recovered
0.512" (13.00mm)
Recovered Wall Thickness
0.100" (2.54mm)
Material
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Spool Size
98.4' (30.0m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
139,91000 €39,91 €
532,86200 €164,31 €
1030,22400 €302,24 €
2027,79900 €555,98 €
5026,22800 €1.311,40 €
Manufacturers Standard Package
Unit Price without VAT:39,91000 €
Unit Price with VAT:47,49290 €
Alternate Length
HEATSHRINK DUAL WALL 52MM X 4'
In-Stock: 0
Unit Price: 40,84000 €
HEATSHRINK DUAL WALL 52MM 30M
In-Stock: 0
Unit Price: 191,05143 €