
ATUM-4.5/1.5-0-STK | |
|---|---|
DigiKey Part Number | 484-ATUM-4.5/1.5-0-STK-ND |
Manufacturer | |
Manufacturer Product Number | ATUM-4.5/1.5-0-STK |
Description | HEATSHRINK 0.177" BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.177" (4.50mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.177" (4.50mm) | |
Inner Diameter - Recovered | 0.059" (1.50mm) | |
Recovered Wall Thickness | 0.043" (1.09mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,17000 € | 7,17 € |
| 5 | 5,90200 € | 29,51 € |
| 10 | 5,42800 € | 54,28 € |
| 20 | 4,99250 € | 99,85 € |
| 50 | 4,46980 € | 223,49 € |
| 100 | 4,11100 € | 411,10 € |
| 250 | 3,97844 € | 994,61 € |
| Unit Price without VAT: | 7,17000 € |
|---|---|
| Unit Price with VAT: | 8,53230 € |










