ATUM-3/1-0-STK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 2.378
Unit Price: 5,17000 €

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 1.222
Unit Price: 7,60000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet
5504062059
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-3/1-0-STK

DigiKey Part Number
484-ATUM-3/1-0-STK-ND
Manufacturer
Manufacturer Product Number
ATUM-3/1-0-STK
Description
HEATSHRINK DUAL WALL 3MM
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.118" (3.00mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.118" (3.00mm)
Inner Diameter - Recovered
0.039" (0.99mm)
Recovered Wall Thickness
0.039" (0.99mm)
Material
Features
Adhesive Lined, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK DUAL WALL 3MM X 4'
In-Stock: 704
Unit Price: 5,49000 €
HEAT SHRINK TUBING
In-Stock: 0
Unit Price: 1,66933 €
HEAT SHRINK TUBING METER
In-Stock: 0
Unit Price: 3,55000 €