MFG_ATUM-XX-X-0-SP.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATUM-19/6-0-SP

DigiKey Part Number
ATUM-19/6-0-SP-150-ND
Manufacturer
Manufacturer Product Number
ATUM-19/6-0-SP
Description
HEATSHRINK 3/4" X 492.1' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi-Flexible 0.750" (19.05mm) 3 to 1 Black 492.1' (150.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
492.1' (150.0m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.236" (5.99mm)
Recovered Wall Thickness
0.088" (2.25mm)
Material
Features
Adhesive Lined, Fluid Resistant
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK DUAL WALL 19MM X 4'
In-Stock: 953
Unit Price: 14,89000 €
HTSHRNK3/4"X492.1' BLACK METER
In-Stock: 707
Unit Price: 10,94000 €
HEATSHRINK DUAL WALL 19MM
In-Stock: 0
Unit Price: 13,48658 €