
8-1197645-1 | |
|---|---|
DigiKey Part Number | 8-1197645-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-1197645-1 |
Description | PR-25D-REFLECTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Nozzle, Reflector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Nozzle, Reflector | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | SolderSleeve Products from 0.25" up to 0.50" | |
Compatible Tools | CV-1981, CV-1983, HL1910E, HL2010E | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 € | 32,33 € |
| 5 | 29,96000 € | 149,80 € |
| 10 | 28,99600 € | 289,96 € |
| 25 | 27,77000 € | 694,25 € |
| Unit Price without VAT: | 32,33000 € |
|---|---|
| Unit Price with VAT: | 38,47270 € |










