603330-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 3,31380 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 5,70440 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,08780 €
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 628,95467 €
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 688,44533 €
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 1.334,28467 €
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 198,74840 €
Datasheet

Parametric Equivalent


Parker Chomerics
In Stock: 0
Unit Price: 376,87320 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 470
Unit Price: 11,71000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 99
Unit Price: 11,71000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 270
Unit Price: 11,71000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 118
Unit Price: 11,71000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

603330-1

DigiKey Part Number
603330-1-ND
Manufacturer
Manufacturer Product Number
603330-1
Description
HEATSHRINK 1" X 4' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
-
Color
Operating Temperature
-
Shrink Temperature
-
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes