5450844008 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 3,11440 €
Datasheet

Direct


Qualtek
In Stock: 1.283
Unit Price: 0,62000 €
Datasheet

Direct


Qualtek
In Stock: 31
Unit Price: 61,76000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5450844008

DigiKey Part Number
RW-175-1/4-0-SP-500-ND
Manufacturer
Manufacturer Product Number
5450844008
Description
HEATSHRINK 1/4" X 500' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.250" (6.35mm) 2 to 1 Black 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
500.0' (152.4m)
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.013" (0.33mm)
Material
Features
Abrasion Resistant, Chemical Resistant, Cut-Through Resistant, Flame Retardant, Fluid Resistant
Color
Operating Temperature
-55°C ~ 175°C
Shrink Temperature
175°C
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK 1/4" CLEAR
In-Stock: 0
Unit Price: 1,02079 €
Alternate Length
HEATSHRINK 1/4" X 4' BLACK
In-Stock: 0
Unit Price: