


500030-1 | |
|---|---|
DigiKey Part Number | 484-500030-1-DS-ND |
Manufacturer | |
Manufacturer Product Number | 500030-1 |
Description | SPIRALWRAP 1/4" X 50' BLACK FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.250" (6.35mm) X Enter Number of Feet in Order Quantity Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 2.000" (50.80mm) | |
Diameter - Outside, Non-Expanded | 0.250" (6.35mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | Enter Number of Feet in Order Quantity | |
Wall Thickness | 0.045" (1.14mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | Environment Resistant | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Spool Size | 50.00' (15.24m) | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 5 | 2,09800 € | 10,49 € |
| 10 | 1,92800 € | 19,28 € |
| 20 | 1,77300 € | 35,46 € |
| 50 | 1,58740 € | 79,37 € |
| 100 | 1,46000 € | 146,00 € |
| 250 | 1,30716 € | 326,79 € |
| 500 | 1,27616 € | 638,08 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |




