MFG_500030-1.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_500030-1.jpg
MFG_500030-1_view2.jpg

500030-1

DigiKey Part Number
500030-1-5-ND
Manufacturer
Manufacturer Product Number
500030-1
Description
SPIRAL WRAP 1/4" X 5' BLACK
Customer Reference
Detailed Description
Spiral Wrap 0.250" (6.35mm) X 5.00' (1.52m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
2.000" (50.80mm)
Diameter - Outside, Non-Expanded
0.250" (6.35mm)
Material
Polyethylene (PE)
Color
Black
Length
5.00' (1.52m)
Wall Thickness
0.045" (1.14mm)
Operating Temperature
-
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
Environment Resistant
Features
-
Material Flammability Rating
-
Width
-
Spool Size
50.00' (15.24m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,90000 €8,90 €
Manufacturers Standard Package
Unit Price without VAT:8,90000 €
Unit Price with VAT:10,59100 €
Alternate Length
SPIRAL WRAP 1/4" X 50' BLACK
In-Stock: 4600
Unit Price: 1,02120 €
SPIRAL WRAP 1/4" X 1' BLACK
In-Stock: 0
Unit Price: 2,06000 €
SPIRAL WRAP 1/4" X 10' BLACK
In-Stock: 0
Unit Price: 16,73000 €
SPIRALWRAP 1/4" X 50' BLACK FOOT
In-Stock: 65
Unit Price: 2,53000 €