
500005-1 | |
|---|---|
DigiKey Part Number | A002-25-ND |
Manufacturer | |
Manufacturer Product Number | 500005-1 |
Description | SPIRAL WRAP 1/2" X 25' WHITE |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 25.00' (7.62m) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 4.000" (101.60mm) | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Polyethylene (PE) | |
Color | White | |
Length | 25.00' (7.62m) | |
Wall Thickness | 0.062" (1.57mm) | |
Operating Temperature | - | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,77000 € | 180,77 € |
| 2 | 166,26000 € | 332,52 € |
| 3 | 158,31000 € | 474,93 € |
| 5 | 148,84200 € | 744,21 € |
| 7 | 142,91571 € | 1.000,41 € |
| 10 | 136,89100 € | 1.368,91 € |
| 25 | 134,03880 € | 3.350,97 € |
| Unit Price without VAT: | 180,77000 € |
|---|---|
| Unit Price with VAT: | 215,11630 € |



