
500005-1 | |
|---|---|
DigiKey Part Number | A002-10-ND |
Manufacturer | |
Manufacturer Product Number | 500005-1 |
Description | SPIRAL WRAP 1/2" X 10' WHITE |
Customer Reference | |
Detailed Description | Spiral Wrap 0.500" (12.70mm) X 10.00' (3.05m) White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 4.000" (101.60mm) | |
Diameter - Outside, Non-Expanded | 0.500" (12.70mm) | |
Material | Polyethylene (PE) | |
Color | White | |
Length | 10.00' (3.05m) | |
Wall Thickness | 0.062" (1.57mm) | |
Operating Temperature | - | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,58000 € | 78,58 € |
| 2 | 72,27000 € | 144,54 € |
| 3 | 68,81667 € | 206,45 € |
| 5 | 64,70000 € | 323,50 € |
| 7 | 62,12286 € | 434,86 € |
| 10 | 59,50500 € | 595,05 € |
| 25 | 53,67880 € | 1.341,97 € |
| Unit Price without VAT: | 78,58000 € |
|---|---|
| Unit Price with VAT: | 93,51020 € |



