
44A0111-28-0 | |
|---|---|
DigiKey Part Number | 484-44A0111-28-0-DS-ND |
Manufacturer | |
Manufacturer Product Number | 44A0111-28-0 |
Description | HOOK-UP DL STRND 28AWG BLK FOOT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up, Dual Wall Wire 7/36 Black 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.030" (0.76mm) | |
Jacket (Insulation) Thickness | - | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Spool Size | 9843' (3000.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 5 | 0,94000 € | 4,70 € |
| 10 | 0,89500 € | 8,95 € |
| 25 | 0,83880 € | 20,97 € |
| 50 | 0,79900 € | 39,95 € |
| 100 | 0,76040 € | 76,04 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |




