HOOK-UP STRANDED VIOLET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

44A0111-24-7-MX

DigiKey Part Number
44A0111-24-7-MX-ND
Manufacturer
Manufacturer Product Number
44A0111-24-7-MX
Description
HOOK-UP DUAL STRND 24AWG VIOLET
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up, Dual Wall Wire 19/36 Violet 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.040" (1.02mm)
Jacket (Insulation) Thickness
0.0031" (0.080mm)
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-81044 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,28549 €1.427,45 €
Manufacturers Standard Package
Unit Price without VAT:0,28549 €
Unit Price with VAT:0,33973 €
Alternate Color
HOOK-UP DL STRND 24AWG YLW 5000'
In-Stock: 0
Unit Price: 0,31197 €
HOOK-UP DL STRND 24AWG GRN 5000'
In-Stock: 0
Unit Price: 0,31197 €
HOOK-UP DL WALL STRND 24AWG BLU
In-Stock: 0
Unit Price:
HOOK-UP DL STRND 24AWG WHT FEET
In-Stock: 3257
Unit Price: 0,92000 €