321056
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

321056

DigiKey Part Number
484-321056-ND
Manufacturer
Manufacturer Product Number
321056
Description
CONN RING CIRC 6AWG #5/16 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 5/16 Stud Circular 6 AWG Crimp, Flag
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
5/16 Stud
Thickness
0.045" (1.14mm)
Width - Outer Edges
0.625" (15.88mm)
Length - Overall
-
Mounting Type
Free Hanging (In-Line), Right Angle
Termination
Crimp, Flag
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
Brazed Seam
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,60000 €8,60 €
107,30800 €73,08 €
256,85000 €171,25 €
506,52300 €326,15 €
1006,21160 €621,16 €
3005,74860 €1.724,58 €
5005,54524 €2.772,62 €
1.0005,28088 €5.280,88 €
Manufacturers Standard Package
Unit Price without VAT:8,60000 €
Unit Price with VAT:10,23400 €