
48508 | |
|---|---|
DigiKey Part Number | A48508-ND |
Manufacturer | |
Manufacturer Product Number | 48508 |
Description | NEST INSERT SOLIS FLAG 6AWG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Tool Nest For Terminals, 6 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nest | |
For Use With/Related Products | Terminals, 6 AWG | |
Specifications | - | |
Compatible Tools | 69067 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.911,43000 € | 1.911,43 € |
| Unit Price without VAT: | 1.911,43000 € |
|---|---|
| Unit Price with VAT: | 2.274,60170 € |















