
22759/33-24-7 | |
|---|---|
DigiKey Part Number | 22759/33-24-7-DS-ND |
Manufacturer | |
Manufacturer Product Number | 22759/33-24-7 |
Description | HOOK-UP STRND 24AWG VIOLET FEET |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Violet 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.037" (0.94mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 200°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Spool Size | 5000.0' (1524.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 5 | 1,89800 € | 9,49 € |
| 10 | 1,80900 € | 18,09 € |
| 25 | 1,69520 € | 42,38 € |
| 50 | 1,61360 € | 80,68 € |
| 100 | 1,53530 € | 153,53 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |




