HOOK-UP STRANDED GRAY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22759/32-24-8

DigiKey Part Number
22759/32-24-8-ND
Manufacturer
Manufacturer Product Number
22759/32-24-8
Description
HOOK-UP DL WALL STRND 24AWG GRY
Customer Reference
Detailed Description
24 AWG Hook-Up, Dual Wall Wire 19/36 Gray 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.037" (0.94mm)
Jacket (Insulation) Thickness
-
Length
-
Voltage
600V
Operating Temperature
-65°C ~ 150°C
Jacket Color
Ratings
-
Features
-
Grade
Military
Qualification
MIL-W-81044 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,28096 €1.404,80 €
Manufacturers Standard Package
Unit Price without VAT:0,28096 €
Unit Price with VAT:0,33434 €
Alternate Color
HOOK-UP STRND 24AWG BLACK FEET
In-Stock: 0
Unit Price: 0,96000 €