100P2627F37-07-1-C-L45 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 16,22000 €
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: 17,11820 €
Datasheet

Parametric Equivalent


WEE
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 119
Unit Price: 12,32000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 87
Unit Price: 12,13000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 4
Unit Price: 12,96000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 476
Unit Price: 13,61000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 432
Unit Price: 10,85000 €
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 21
Unit Price: 9,73000 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 8,44640 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 198
Unit Price: 11,09000 €
Datasheet

Parametric Equivalent


WEE
In Stock: 16
Unit Price: 9,43133 €
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: 10,12000 €
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 1.854
Unit Price: 10,36000 €
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100P2627F37-07-1-C-L45

DigiKey Part Number
484-100P2627F37-07-1-C-L45-ND
Manufacturer
Manufacturer Product Number
100P2627F37-07-1-C-L45
Description
100P2627F37-07-1-C-L45
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Aluminum
Plating
Electroless Nickel
Hardware
Assembly Hardware
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.