cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8655MHRA3701LF

DigiKey Part Number
5831-8655MHRA3701LF-ND
Manufacturer
Manufacturer Product Number
8655MHRA3701LF
Description
CONNECTOR ACCESSORY, 0.157IN MIN
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Nickel
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Silver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
159,43133 €141,47 €
Unit Price without VAT:9,43133 €
Unit Price with VAT:11,22328 €