




W58-XC4C12A-5 | |
|---|---|
DigiKey Part Number | PB245-ND |
Manufacturer | |
Manufacturer Product Number | W58-XC4C12A-5 |
Description | CIR BRKR THRM 5A 250VAC 50VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,61000 € | 9,61 € |
| 5 | 7,97800 € | 39,89 € |
| 10 | 7,36000 € | 73,60 € |
| 50 | 6,10260 € | 305,13 € |
| 100 | 5,62660 € | 562,66 € |
| 300 | 4,94250 € | 1.482,75 € |
| 500 | 4,65120 € | 2.325,60 € |
| 1.000 | 4,28070 € | 4.280,70 € |
| Unit Price without VAT: | 9,61000 € |
|---|---|
| Unit Price with VAT: | 11,43590 € |










