W58-XC4C12A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W58-XC4C12A Series
W58-XC4C12A-15
W58-XC4C12A-15
Circuit Breaker Basics - Another Teaching Moment

W58-XC4C12A-15

DigiKey Part Number
PB248-ND
Manufacturer
Manufacturer Product Number
W58-XC4C12A-15
Description
CIR BRKR THRM 15A 250VAC 50VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 250 V AC 50 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
15A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,61000 €9,61 €
57,97800 €39,89 €
107,36000 €73,60 €
506,10260 €305,13 €
1005,62660 €562,66 €
3004,94250 €1.482,75 €
5004,65120 €2.325,60 €
1.0004,28070 €4.280,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,61000 €
Unit Price with VAT:11,43590 €