


W58-XB1A4A-12 | |
|---|---|
DigiKey Part Number | PB202-ND |
Manufacturer | |
Manufacturer Product Number | W58-XB1A4A-12 |
Description | CIR BRKR THRM 12A 250VAC 50VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 12A 250 V AC 50 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 € | 8,63 € |
| 5 | 7,15600 € | 35,78 € |
| 10 | 6,60300 € | 66,03 € |
| 50 | 5,47480 € | 273,74 € |
| 100 | 5,04810 € | 504,81 € |
| 300 | 4,43487 € | 1.330,46 € |
| 500 | 4,17374 € | 2.086,87 € |
| 1.000 | 3,84163 € | 3.841,63 € |
| Unit Price without VAT: | 8,63000 € |
|---|---|
| Unit Price with VAT: | 10,26970 € |




