




W54-XB1A4A10-25 | |
|---|---|
DigiKey Part Number | PB1047-ND |
Manufacturer | |
Manufacturer Product Number | W54-XB1A4A10-25 |
Description | CIR BRKR THRM 25A 250VAC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 25A 250 V AC DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 250 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,55000 € | 5,55 € |
| 5 | 4,61000 € | 23,05 € |
| 10 | 4,25400 € | 42,54 € |
| 50 | 3,52780 € | 176,39 € |
| 100 | 3,25360 € | 325,36 € |
| 300 | 2,85943 € | 857,83 € |
| 500 | 2,69168 € | 1.345,84 € |
| 1.000 | 2,47843 € | 2.478,43 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,60450 € |





