


W54-XB1A4A10-20 | |
|---|---|
DigiKey Part Number | PB1046-ND |
Manufacturer | |
Manufacturer Product Number | W54-XB1A4A10-20 |
Description | CIR BRKR THRM 20A 250VAC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 20A 250 V AC DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 20A | |
Voltage Rating - AC | 250 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,06000 € | 5,06 € |
| 5 | 4,19600 € | 20,98 € |
| 10 | 3,87200 € | 38,72 € |
| 50 | 3,21160 € | 160,58 € |
| 100 | 2,96200 € | 296,20 € |
| 300 | 2,60340 € | 781,02 € |
| 500 | 2,45080 € | 1.225,40 € |
| 1.000 | 2,25679 € | 2.256,79 € |
| Unit Price without VAT: | 5,06000 € |
|---|---|
| Unit Price with VAT: | 6,02140 € |









