




W51-A152A1-5 | |
|---|---|
DigiKey Part Number | PB1036-ND |
Manufacturer | |
Manufacturer Product Number | W51-A152A1-5 |
Description | CIR BRKR THRM 5A 250VAC 50VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 250 V AC 50 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Rocker | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 5 | 5,00000 € | 25,00 € |
| 10 | 4,61400 € | 46,14 € |
| 50 | 3,82660 € | 191,33 € |
| 200 | 3,25295 € | 650,59 € |
| 400 | 2,99735 € | 1.198,94 € |
| 600 | 2,85650 € | 1.713,90 € |
| 1.000 | 2,68760 € | 2.687,60 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,17570 € |



