W51-A152A1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W51-A152A1 Series
W51-A152A1-20
W51-A152A1-20
Circuit Breaker Basics - Another Teaching Moment

W51-A152A1-20

DigiKey Part Number
PB1035-ND
Manufacturer
Manufacturer Product Number
W51-A152A1-20
Description
CIR BRKR THRM 20A 250VAC 50VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 20A 250 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
20A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Rocker
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.029
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
16,03000 €6,03 €
55,00000 €25,00 €
104,61400 €46,14 €
503,82660 €191,33 €
2003,25295 €650,59 €
4002,99735 €1.198,94 €
6002,85650 €1.713,90 €
1.0002,68760 €2.687,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,03000 €
Unit Price with VAT:7,17570 €