W31-X2M1G-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W31-X2M1G-25
Circuit Breaker Basics - Another Teaching Moment

W31-X2M1G-2

DigiKey Part Number
PB413-ND
Manufacturer
Manufacturer Product Number
W31-X2M1G-2
Description
CIR BRKR THRM 2A 240VAC 50VDC
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 2A 240 V AC 50 V DC Toggle Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
2A
Voltage Rating - AC
240 V
Voltage Rating - DC
50 V
Actuator Type
Toggle
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 94
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
162,16000 €62,16 €
551,55600 €257,78 €
1047,55200 €475,52 €
5039,35440 €1.967,72 €
10036,24410 €3.624,41 €
25032,84220 €8.210,55 €
Manufacturers Standard Package
Unit Price without VAT:62,16000 €
Unit Price with VAT:73,97040 €