
FFSD-17-D-12.00-01-N | |
|---|---|
DigiKey Part Number | SAM8903-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-17-D-12.00-01-N |
Description | CABLE ASSEM .05" 34POS 12" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-17-D-12.00-01-N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 1.00' (304.80mm) | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,30000 € | 15,30 € |
| 10 | 12,99600 € | 129,96 € |
| 25 | 12,18240 € | 304,56 € |
| 50 | 11,60080 € | 580,04 € |
| 100 | 11,04750 € | 1.104,75 € |
| 250 | 10,85152 € | 2.712,88 € |
| Unit Price without VAT: | 15,30000 € |
|---|---|
| Unit Price with VAT: | 18,20700 € |









