W23 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W23 Series
Circuit Breaker Basics - Another Teaching Moment

W23-X1A1G-25

DigiKey Part Number
PB407-ND
Manufacturer
Manufacturer Product Number
W23-X1A1G-25
Description
CIR BRKR THRM 25A 240VAC 50VDC
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 25A 240 V AC 50 V DC Push-Pull Plunger Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
25A
Voltage Rating - AC
240 V
Voltage Rating - DC
50 V
Actuator Type
Push-Pull Plunger
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,41000 €36,41 €
530,20800 €151,04 €
2525,03560 €625,89 €
5023,07700 €1.153,85 €
10021,26100 €2.126,10 €
25019,06044 €4.765,11 €
Manufacturers Standard Package
Unit Price without VAT:36,41000 €
Unit Price with VAT:43,32790 €