


W23-X1A1G-15 | |
|---|---|
DigiKey Part Number | PB405-ND |
Manufacturer | |
Manufacturer Product Number | W23-X1A1G-15 |
Description | CIR BRKR THRM 15A 240VAC 50VDC |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 240 V AC 50 V DC Push-Pull Plunger Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Push-Pull Plunger | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,41000 € | 36,41 € |
| 5 | 30,20800 € | 151,04 € |
| 25 | 25,03560 € | 625,89 € |
| 50 | 23,07700 € | 1.153,85 € |
| 100 | 21,26100 € | 2.126,10 € |
| 250 | 19,06044 € | 4.765,11 € |
| Unit Price without VAT: | 36,41000 € |
|---|---|
| Unit Price with VAT: | 43,32790 € |



