V23092-A10 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
V23092-A10 Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

V23092-B1024-A301

DigiKey Part Number
PB1759-ND
Manufacturer
Manufacturer Product Number
V23092-B1024-A301
Description
RELAY GEN PURPOSE SPDT 6A 24V
Manufacturer Standard Lead Time
75 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
400VAC - Max
Load - Max Switching
2400VA
Coil Current
7 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
1.2 VDC
Operate Time
12 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
3.4 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.810
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,53000 €7,53 €
206,48000 €129,60 €
406,25775 €250,31 €
606,13133 €367,88 €
1005,97550 €597,55 €
2605,69446 €1.480,56 €
5005,50962 €2.754,81 €
1.0005,32015 €5.320,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,53000 €
Unit Price with VAT:8,96070 €