
TMR120-1H4-B012D10,03000 | |
|---|---|
DigiKey Part Number | 41-TMR120-1H4-B012D10,03000-ND |
Manufacturer | |
Manufacturer Product Number | TMR120-1H4-B012D10,03000 |
Description | RELAY GEN PURPOSE SPST 120A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Free Hanging |
Datasheet | Datasheet |
EDA/CAD Models | TMR120-1H4-B012D10,03000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 120 A | |
Switching Voltage | 24VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 250 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin, Solder Turret, Stud | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | - | |
Operate Time | 30 ms | |
Release Time | 30 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 48 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,74000 € | 29,74 € |
| 16 | 25,86438 € | 413,83 € |
| 32 | 24,97625 € | 799,24 € |
| 64 | 24,11813 € | 1.543,56 € |
| 112 | 23,44643 € | 2.626,00 € |
| 256 | 22,48770 € | 5.756,85 € |
| Unit Price without VAT: | 29,74000 € |
|---|---|
| Unit Price with VAT: | 35,39060 € |

