



T9GS1L24-15 | |
|---|---|
DigiKey Part Number | PB2446-ND |
Manufacturer | |
Manufacturer Product Number | T9GS1L24-15 |
Description | RELAY GEN PURPOSE SPST 30A 15V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 15VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 480VAC - Max | |
Load - Max Switching | 14400VA | |
Coil Current | 60 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Quick Connect - 0.250" (6.3mm) | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 11.25 VDC | |
Must Release Voltage | 1.5 VDC | |
Operate Time | 15 ms | |
Release Time | 22 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CQC, cURus, VDE | |
Relay Type | ||
Grade | - | |
Coil Resistance | 249 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,64400 € | 26,44 € |
| 30 | 2,50200 € | 75,06 € |
| 50 | 2,43860 € | 121,93 € |
| 100 | 2,35510 € | 235,51 € |
| 250 | 2,24888 € | 562,22 € |
| 500 | 2,17168 € | 1.085,84 € |
| 1.000 | 2,09707 € | 2.097,07 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |



