



T9AS1D12-9 | |
|---|---|
DigiKey Part Number | PB1868-ND |
Manufacturer | |
Manufacturer Product Number | T9AS1D12-9 |
Description | RELAY GEN PURPOSE SPST 30A 9V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 8310VA | |
Coil Current | 111 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 6.75 VDC | |
Must Release Voltage | 0.9 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 81 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 4,65800 € | 46,58 € |
| 25 | 4,44840 € | 111,21 € |
| 50 | 4,29580 € | 214,79 € |
| 100 | 4,14840 € | 414,84 € |
| 250 | 3,96128 € | 990,32 € |
| 500 | 3,82518 € | 1.912,59 € |
| 1.000 | 3,69369 € | 3.693,69 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |



