



T92P7A22-240 | |
|---|---|
DigiKey Part Number | PB738-ND |
Manufacturer | |
Manufacturer Product Number | T92P7A22-240 |
Description | RELAY GEN PURPOSE DPST 30A 240V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Load - Max Switching | 18000VA | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 192 VAC | |
Must Release Voltage | 24 VAC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 65°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, TUV, UL, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.8 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,10000 € | 19,10 € |
| 10 | 17,00800 € | 170,08 € |
| 30 | 16,09233 € | 482,77 € |
| 60 | 15,53967 € | 932,38 € |
| 120 | 15,00558 € | 1.800,67 € |
| 270 | 14,40352 € | 3.888,95 € |
| 510 | 13,94808 € | 7.113,52 € |
| Unit Price without VAT: | 19,10000 € |
|---|---|
| Unit Price with VAT: | 22,72900 € |






