T92-50A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T92HP7D1X-24

DigiKey Part Number
41-T92HP7D1X-24-ND
Manufacturer
Manufacturer Product Number
T92HP7D1X-24
Description
RELAY GEN PURPOSE DPST 50A 24V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
T92HP7D1X-24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
50 A
Switching Voltage
600VAC - Max
Load - Max Switching
30000VA
Coil Current
68.6 mA
Coil Type
Non Latching
Features
-
Termination Style
-
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-55°C ~ 85°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, TUV, UL, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
350 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
129,19000 €29,19 €
1026,00300 €260,03 €
3024,60233 €738,07 €
6023,75683 €1.425,41 €
12022,94000 €2.752,80 €
27022,01948 €5.945,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,19000 €
Unit Price with VAT:34,73610 €