T73S5D15 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T73S5D15 Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

T73S5D15-12

DigiKey Part Number
PB365-ND
Manufacturer
Manufacturer Product Number
T73S5D15-12
Description
RELAY GEN PURPOSE SPDT 10A 12V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
T73S5D15-12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
10 A
Switching Voltage
120VAC, 28VDC - Max
Load - Max Switching
1200VA, 280W
Coil Current
37.5 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
7.8 VDC
Must Release Voltage
0.6 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-30°C ~ 80°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
320 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.