RY6100 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RY6100 Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RY612005

DigiKey Part Number
PB1736-ND
Manufacturer
Manufacturer Product Number
RY612005
Description
RELAY GEN PURPOSE SPDT 8A 5V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RY612005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
8 A
Switching Voltage
400VAC - Max
Load - Max Switching
3200VA
Coil Current
44.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.5 VDC
Operate Time
9 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
112 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.176
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,60000 €5,60 €
204,81400 €96,28 €
404,64875 €185,95 €
604,55483 €273,29 €
1004,43920 €443,92 €
2604,23054 €1.099,94 €
5004,09328 €2.046,64 €
1.0003,95255 €3.952,55 €
Manufacturers Standard Package
Unit Price without VAT:5,60000 €
Unit Price with VAT:6,66400 €