




RT424730 | |
|---|---|
DigiKey Part Number | PB972-ND |
Manufacturer | |
Manufacturer Product Number | RT424730 |
Description | RELAY GEN PURPOSE DPDT 8A 230V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT424730 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 14.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 172.5 VAC | |
Must Release Voltage | 34.5 VAC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 32.5 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,17000 € | 7,17 € |
| 20 | 6,17050 € | 123,41 € |
| 40 | 5,95925 € | 238,37 € |
| 60 | 5,83883 € | 350,33 € |
| 100 | 5,69060 € | 569,06 € |
| 260 | 5,42292 € | 1.409,96 € |
| 500 | 5,24694 € | 2.623,47 € |
| 1.000 | 5,06650 € | 5.066,50 € |
| Unit Price without VAT: | 7,17000 € |
|---|---|
| Unit Price with VAT: | 8,53230 € |














