RT334012, RT334024, RT334024F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RT334012, RT334024, RT334024F
RT334024
RT334024
Relay Basics - Another Teaching Moment | DigiKey Electronics

RT334024

DigiKey Part Number
PB965-ND
Manufacturer
Manufacturer Product Number
RT334024
Description
RELAY GEN PURPOSE SPST 16A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RT334024 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
16 A
Switching Voltage
400VAC - Max
Load - Max Switching
6400VA
Coil Current
14.2 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
16.8 VDC
Must Release Voltage
2.4 VDC
Operate Time
8 ms
Release Time
6 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CQC, CSA, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.44 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.439
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,83000 €2,83 €
202,43450 €48,69 €
402,35125 €94,05 €
602,30367 €138,22 €
1002,24520 €224,52 €
2602,13973 €556,33 €
5002,07034 €1.035,17 €
1.0001,99921 €1.999,21 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,83000 €
Unit Price with VAT:3,36770 €