



R10-R2Y4-S450 | |
|---|---|
DigiKey Part Number | R10-R2Y4-S450-ND |
Manufacturer | |
Manufacturer Product Number | R10-R2Y4-S450 |
Description | RELAY GEN PURPOSE 4PDT 3A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Obsolete | Operating Temperature -55°C ~ 75°C |
Mounting Type | Contact Material Silver (Ag) |
Coil Voltage | Approval Agency CSA, UR |
Contact Form 4PDT (4 Form C) | Relay Type |
Contact Rating (Current) 3 A | Coil Resistance 450 Ohms |
Switching Voltage 120VAC - Nom | Base Product Number |
Coil Current 26.7 mA |

