



R10-R2P6-V430 | |
|---|---|
DigiKey Part Number | PB2306-ND |
Manufacturer | |
Manufacturer Product Number | R10-R2P6-V430 |
Description | RELAY GEN PURPOSE 6PDT 3A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 6PDT (6 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 6PDT (6 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 120VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 55.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | - | |
Operating Temperature | -55°C ~ 75°C | |
Contact Material | Silver (Ag) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 430 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,43000 € | 129,43 € |
| 10 | 115,24600 € | 1.152,46 € |
| 25 | 110,03520 € | 2.750,88 € |
| 50 | 106,24920 € | 5.312,46 € |
| Unit Price without VAT: | 129,43000 € |
|---|---|
| Unit Price with VAT: | 154,02170 € |

