



R10-E1X6-V90 | |
|---|---|
DigiKey Part Number | PB773-ND |
Manufacturer | |
Manufacturer Product Number | R10-E1X6-V90 |
Description | RELAY GEN PURPOSE 6PDT 5A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay 6PDT (6 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 6PDT (6 Form C) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 120VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 133 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | - | |
Operating Temperature | -55°C ~ 75°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 90 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,77000 € | 67,77 € |
| 10 | 60,34700 € | 603,47 € |
| 25 | 57,62000 € | 1.440,50 € |
| 50 | 55,63900 € | 2.781,95 € |
| 100 | 53,72450 € | 5.372,45 € |
| Unit Price without VAT: | 67,77000 € |
|---|---|
| Unit Price with VAT: | 80,64630 € |






