

PT370730 | |
---|---|
DigiKey Part Number | PB1509-ND |
Manufacturer | |
Manufacturer Product Number | PT370730 |
Description | RELAY GEN PURPOSE 3PDT 10A 230V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 230VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | PT370730 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 11.8 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 184 VAC | |
Must Release Voltage | 69 VAC | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 19.47 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,34000 € | 10,34 € |
10 | 9,20500 € | 92,05 € |
30 | 8,71000 € | 261,30 € |
50 | 8,48900 € | 424,45 € |
100 | 8,19750 € | 819,75 € |
250 | 7,82724 € | 1.956,81 € |
500 | 7,55816 € | 3.779,08 € |
1.000 | 7,29814 € | 7.298,14 € |
Unit Price without VAT: | 10,34000 € |
---|---|
Unit Price with VAT: | 12,30460 € |