



PT370110 | |
|---|---|
DigiKey Part Number | PB1507-ND |
Manufacturer | |
Manufacturer Product Number | PT370110 |
Description | RELAY GEN PURPOSE 3PDT 10A 110V |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 3PDT (3 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | PT370110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 6.8 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 82.5 VDC | |
Must Release Voltage | 11 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 16.133 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,80000 € | 10,80 € |
| 10 | 9,62800 € | 96,28 € |
| 30 | 9,11000 € | 273,30 € |
| 50 | 8,87840 € | 443,92 € |
| 100 | 8,57370 € | 857,37 € |
| 250 | 8,18644 € | 2.046,61 € |
| 500 | 7,90494 € | 3.952,47 € |
| 1.000 | 7,63301 € | 7.633,01 € |
| Unit Price without VAT: | 10,80000 € |
|---|---|
| Unit Price with VAT: | 12,85200 € |



